Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| INN2004K-TL | |
|---|---|
| DigiKey Part Number | INN2004K-TL-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | INN2004K-TL | 
| Description | IC OFFLINE SW MULT TOP 16ESOP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz eSOP-R16B | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Power Integrations | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Isolation | Isolated | |
| Internal Switch(s) | Yes | |
| Voltage - Breakdown | 650V | |
| Topology | Flyback, Secondary Side SR | |
| Voltage - Supply (Vcc/Vdd) | - | |
| Duty Cycle | 60% | |
| Frequency - Switching | 100kHz | |
| Power (Watts) | 15 W | |
| Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
| Control Features | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Package / Case | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | |
| Supplier Device Package | eSOP-R16B | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,72013 € | 720,13 € | 
| 10.000 | 0,61726 € | 6.172,60 € | 
| Unit Price without VAT: | 0,72013 € | 
|---|---|
| Unit Price with VAT: | 0,89296 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece