Capacitor Discharge 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP009DG

DigiKey Part Number
596-1291-5-ND
Manufacturer
Manufacturer Product Number
CAP009DG
Description
IC CAPACITOR DISCHARGE 8-SO
Customer Reference
Detailed Description
Capacitor Discharge 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Capacitor Discharge
Applications
Converter, ACDC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types