
10-101984-083 | |
|---|---|
DigiKey Part Number | A10-101984-083-ND |
Manufacturer | |
Manufacturer Product Number | 10-101984-083 |
Description | CONN BACKSH W/CLMP SZ8 7/16-28 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 7/16-28 UNEF-2B 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.540" (13.72mm) | |
Shell Size - Insert | 8 | |
Thread Size | 7/16-28 UNEF-2B | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive Drab | |
Features | Clamp Screws, Sleeve | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Type PC (E) Connectors | |
Base Product Number |

