




6442 | |
|---|---|
DigiKey Part Number | 501-2070-ND |
Manufacturer | |
Manufacturer Product Number | 6442 |
Description | SMD GRAB MULT 0.030" 10CLIPS/LDS |
Customer Reference | |
Detailed Description | Multiple Micro 0.030" (0.76mm) Pin Features Lever Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.020" (0.51mm) | |
Features | Lever Style | |
Length | 1.360" (34.54mm) | |
Length - Barrel | 0.512" (13.00mm) | |
Temperature Range | - | |
Termination | 0.030" (0.76mm) Pin | |
Color | Multiple | |
Quantity | 10 + Flying Leads | |
For Use With/Related Products | - |





