


6328-96 | |
|---|---|
DigiKey Part Number | 6328-96-ND |
Manufacturer | |
Manufacturer Product Number | 6328-96 |
Description | CBL ASY PL BANTAM DL-PHONE PL 8' |
Customer Reference | |
Detailed Description | Cable Assembly Bantam Plug, Double to WECO 310 (PJ-051) Phone Plug 8.00' (2.44m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Connector Type | Bantam Plug, Double to WECO 310 (PJ-051) Phone Plug | |
Length | 8.00' (2.44m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |

