Cable Assembly D-Sub 15 pos Female to WECO 310 (PJ-051) Phone Plug (2) 8.00' (2.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly D-Sub 15 pos Female to WECO 310 (PJ-051) Phone Plug (2) 8.00' (2.44m)
Who is Pomona Electronics?

6318-96

DigiKey Part Number
6318-96-ND
Manufacturer
Manufacturer Product Number
6318-96
Description
CBL ASSY DSUB 15P F-WECO310 8'
Customer Reference
Detailed Description
Cable Assembly D-Sub 15 pos Female to WECO 310 (PJ-051) Phone Plug (2) 8.00' (2.44m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Connector Type
D-Sub 15 pos Female to WECO 310 (PJ-051) Phone Plug (2)
Length
8.00' (2.44m)
Cable Type
Round
Color
Multiple
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.