


6317-96 | |
|---|---|
DigiKey Part Number | 6317-96-ND |
Manufacturer | |
Manufacturer Product Number | 6317-96 |
Description | CBL ASSY DSUB 9P M-WECO 310 8' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to WECO 310 (PJ-051) Phone Plug (2) 8.00' (2.44m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Connector Type | D-Sub 09 pos Male to WECO 310 (PJ-051) Phone Plug (2) | |
Length | 8.00' (2.44m) | |
Cable Type | Round | |
Color | Multiple | |
Shielding | - | |
Usage | - |

