


6316-96 | |
|---|---|
DigiKey Part Number | 6316-96-ND |
Manufacturer | |
Manufacturer Product Number | 6316-96 |
Description | CBL ASSY WECO310 PLUG TO RJ45 8' |
Customer Reference | |
Detailed Description | Cable Assembly WECO 310 (PJ-051) Phone Plug (2) to RJ45, 8p8c 8.00' (2.44m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | WECO 310 (PJ-051) Phone Plug (2) to RJ45, 8p8c | |
Length | 8.00' (2.44m) | |
Cable Type | Round | |
Color | Multiple | |
Shielding | Shielded | |
Usage | - |

