10 MHz OCXO LVTTL Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSI5003-10.0M

DigiKey Part Number
4289-OSI5003-10.0M-ND
Manufacturer
Manufacturer Product Number
OSI5003-10.0M
Description
CRYSTAL OSC OCXO 10.0M LVTTL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz OCXO LVTTL Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVTTL
Voltage - Supply
5V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
850mA
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (1.000", 25.40mm), 5 Leads
Size / Dimension
1.430" L x 1.070" W (36.32mm x 27.18mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,81000 €84,81 €
1075,30300 €753,03 €
Unit Price without VAT:84,81000 €
Unit Price with VAT:105,16440 €