
RET00102 | |
|---|---|
DigiKey Part Number | 1778-RET00102-ND |
Manufacturer | |
Manufacturer Product Number | RET00102 |
Description | 8BITDO WIRELESS USB ADAPTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Adapter 2.4GHz Bluetooth v2.1 USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Adapter | |
Modulation or Protocol | Bluetooth v2.1 | |
Frequency | 2.4GHz | |
Applications | Wireless | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 19,34000 € | 116,04 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,98160 € |

