Liquid Level Sensor Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPSE472

DigiKey Part Number
1778-WPSE472-ND
Manufacturer
Manufacturer Product Number
WPSE472
Description
SENSOR LEVEL LIQ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Output Cable Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
-
Output Configuration
-
Current
5 mA
Switch Actuation Level
-
Mounting Type
Cable Mount
Material - Housing & Prism
Plastic
Operating Temperature
-
Voltage Rating
5V ~ 24V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
912,82333 €115,41 €
Unit Price without VAT:12,82333 €
Unit Price with VAT:15,90093 €