
PCS34-D-480A-50RL-HT | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-480A-50RL-HT-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-480A-50RL-HT |
Description | SSR RELAY 50A 48~530VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck with Heat Sink | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,22000 € | 78,22 € |
| 10 | 69,65300 € | 696,53 € |
| 25 | 66,50600 € | 1.662,65 € |
| 50 | 64,21860 € | 3.210,93 € |
| 100 | 62,00850 € | 6.200,85 € |
| Unit Price without VAT: | 78,22000 € |
|---|---|
| Unit Price with VAT: | 96,99280 € |

