
PCS34-D-480A-50RYLQ-HT | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-480A-50RYLQ-HT-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-480A-50RYLQ-HT |
Description | SSR RELAY 50A 48~530VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck with Heat Sink | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,87000 € | 64,87 € |
| 10 | 57,76800 € | 577,68 € |
| 25 | 55,15760 € | 1.378,94 € |
| 50 | 53,58680 € | 2.679,34 € |
| Unit Price without VAT: | 64,87000 € |
|---|---|
| Unit Price with VAT: | 80,43880 € |

