
MS-313-3-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1183-ND |
Manufacturer | |
Manufacturer Product Number | MS-313-3-2-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 600 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,99200 € | 29,92 € |
| 50 | 2,61700 € | 130,85 € |
| 100 | 2,47080 € | 247,08 € |
| 250 | 2,29468 € | 573,67 € |
| 500 | 2,17528 € | 1.087,64 € |
| 1.000 | 2,06796 € | 2.067,96 € |
| 2.500 | 1,94409 € | 4.860,23 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

