
| MS-2210M-3-3-0500 | |
|---|---|
| DigiKey Part Number | 2010-1237-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS-2210M-3-3-0500 | 
| Description | REED SENSOR M10 METAL THREAD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M10 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | PIC GmbH | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Reed Switch | |
| Output Type | SPST-NO | |
| Actuator Material | Magnet | |
| Termination Style | Wire Leads | |
| Frequency | 500 Hz | |
| Voltage - Supply | - | |
| Must Operate | 20 ~ 25AT | |
| Must Release | - | |
| Operating Temperature | -20°C ~ 85°C | |
| Package / Case | Cylinder, Threaded - M10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,98000 € | 8,98 € | 
| 10 | 7,82300 € | 78,23 € | 
| 25 | 7,39680 € | 184,92 € | 
| 100 | 6,78840 € | 678,84 € | 
| 250 | 6,41016 € | 1.602,54 € | 
| 500 | 6,13646 € | 3.068,23 € | 
| 1.000 | 5,87331 € | 5.873,31 € | 
| Unit Price without VAT: | 8,98000 € | 
|---|---|
| Unit Price with VAT: | 11,13520 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece