
MS-108-3-1 | |
|---|---|
DigiKey Part Number | 2010-1091-ND |
Manufacturer | |
Manufacturer Product Number | MS-108-3-1 |
Description | SWITCH REED SPST-NO 1A 140V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 1A (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-108-3-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 5AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.878" (22.30mm) | |
Size - Body | 0.878" L x 0.130" W x 0.165" H (22.30mm x 3.30mm x 4.20mm) | |
Height Above Board | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 1.2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,07000 € | 26,75 € |
| 100 | 0,95340 € | 95,34 € |
| 250 | 0,88344 € | 220,86 € |
| 500 | 0,83510 € | 417,55 € |
| 1.000 | 0,79100 € | 791,00 € |
| 2.500 | 0,73930 € | 1.848,25 € |
| 5.000 | 0,70509 € | 3.525,45 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,68640 € |

