
PRTD1-100-A | |
|---|---|
DigiKey Part Number | 4235-PRTD1-100-A-ND |
Manufacturer | |
Manufacturer Product Number | PRTD1-100-A |
Description | Miniature RTD 100Ohm 0.1 |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.15% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole |

