
3260161 | |
|---|---|
DigiKey Part Number | 277-3260161-ND |
Manufacturer | |
Manufacturer Product Number | 3260161 |
Description | EB 4-25/PT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 4 | |
Pitch | 0.984" (25.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE PTPOWER Series | |
Contact Material | - | |
Contact Finish | Tin | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,69900 € | 396,99 € |
| Unit Price without VAT: | 39,69900 € |
|---|---|
| Unit Price with VAT: | 49,22676 € |

