3241148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241148

DigiKey Part Number
3241148-ND
Manufacturer
Manufacturer Product Number
3241148
Description
WP-CN BRASS M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Counter Nut For M20 Thread - Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
3241148 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
M20 Thread - Cable Glands
Material
Brass, Nickel Plated
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,47800 €2,39 €
100,44700 €4,47 €
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70680 €