Standard, Locking Black 0.102" (2.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240737

DigiKey Part Number
3240737-ND
Manufacturer
Manufacturer Product Number
3240737
Description
CBL TIE LOCKING BLACK 6.30"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.102" (2.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
-
Width
0.102" (2.60mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02720 €0,68 €
500,02580 €1,29 €
1000,02210 €2,21 €
3000,01740 €5,22 €
5000,01546 €7,73 €
1.0000,01365 €13,65 €
2.5000,01324 €33,10 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €