



3240058 | |
---|---|
DigiKey Part Number | 277-15419-ND |
Manufacturer | |
Manufacturer Product Number | 3240058 |
Description | CONN QC TAB 16-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240058 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.866" (22.00mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,74400 € |