3069721
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3069721

DigiKey Part Number
277-15233-ND
Manufacturer
Manufacturer Product Number
3069721
Description
SWITCH SELECT 4POS SP4T 20A 300V
Customer Reference
Detailed Description
Selector Switch 4 Position SP4T 20A (AC) 300 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Standard
Circuit
SP4T
Number of Positions
4
Switch Function
On-On-On-On
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
300 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 15.00mm Dia
Ingress Protection
-
Features
Marking: 1-2-3-4
Operating Temperature
-35°C ~ 55°C
Depth Behind Flange
62.00mm
Mechanical Life
-
Electrical Life
-
Approval Agency
cUL, cULus, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.