
3069704 | |
|---|---|
DigiKey Part Number | 3069704-ND |
Manufacturer | |
Manufacturer Product Number | 3069704 |
Description | SWITCH SELECT 4POS SP3T 20A 300V |
Customer Reference | |
Detailed Description | Selector Switch 4 Position SP3T 20A (AC) 300 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ammeter Changeover | |
Circuit | SP3T | |
Number of Positions | 4 | |
Switch Function | Off-On-On-On | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 300 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 15.00mm Dia | |
Ingress Protection | - | |
Features | Marking: 0-1-2-3 | |
Operating Temperature | -35°C ~ 55°C | |
Depth Behind Flange | 52.50mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | cUL, cULus, EAC, UL |

