
| 3069701 | |
|---|---|
| DigiKey Part Number | 3069701-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3069701 | 
| Description | SWITCH SELECT 7POS SP6T 20A 300V | 
| Customer Reference | |
| Detailed Description | Selector Switch 7 Position SP6T 20A (AC) 300 V Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Voltmeter Changeover | |
| Circuit | SP6T | |
| Number of Positions | 7 | |
| Switch Function | - | |
| Current Rating (Amps) | 20A (AC) | |
| Voltage Rating - AC | 300 V | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw Terminal | |
| Panel Cutout Dimensions | Circular - 15.00mm Dia | |
| Ingress Protection | - | |
| Features | Marking: L3-L1-L2-L3-L1-L2-0-L1-N-L2-N-L3-N | |
| Operating Temperature | -35°C ~ 55°C | |
| Depth Behind Flange | 52.50mm | |
| Mechanical Life | - | |
| Electrical Life | - | |
| Approval Agency | cUL, cULus, EAC, UL | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece