
3048532 | |
|---|---|
DigiKey Part Number | 277-3612-ND |
Manufacturer | |
Manufacturer Product Number | 3048532 |
Description | CONN TERM BLK CONN PIN BLACK |
Customer Reference | |
Detailed Description | Connector Connection Pin For CLIPLINE UK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Connection Pin | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Black |

