37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2962803

DigiKey Part Number
277-7259-ND
Manufacturer
Manufacturer Product Number
2962803
Description
INTERFACE MOD DSUB MALE 37POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 16-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2962803 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
37
Features
-
Voltage - Rated
125V
Current Rating (Per Contact)
2.5 A
Operating Temperature
-20°C ~ 50°C
Length
4.764" (121.01mm)
Width
1.772" (45.00mm)
Wire Gauge
16-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,80000 €105,80 €
Manufacturers Standard Package
Unit Price without VAT:105,80000 €
Unit Price with VAT:131,19200 €