


2903516 | |
|---|---|
DigiKey Part Number | 2903516-ND |
Manufacturer | |
Manufacturer Product Number | 2903516 |
Description | SSR RELAY |
Customer Reference | |
Detailed Description | Solid State |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Circuit | - | |
Output Type | - | |
Voltage - Input | - | |
Termination Style | - | |
Operating Temperature | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

