
2891062 | |
---|---|
DigiKey Part Number | 277-14758-ND |
Manufacturer | |
Manufacturer Product Number | 2891062 |
Description | NETWORK SWITCH-MANAGED 10 PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2891062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.203,06000 € | 1.203,06 € |
Unit Price without VAT: | 1.203,06000 € |
---|---|
Unit Price with VAT: | 1.491,79440 € |