MFR Recommended

| 2867199 | |
|---|---|
| DigiKey Part Number | 277-2927-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2867199 | 
| Description | RF ANT 900MHZ WHIP STR N FEM | 
| Customer Reference | |
| Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| RF Family/Standard | - | |
| Frequency Group | UHF (300MHz ~ 1GHz) | |
| Frequency (Center/Band) | 900MHz | |
| Frequency Range | 902MHz ~ 928MHz | |
| Antenna Type | Whip, Straight | |
| Number of Bands | 1 | |
| VSWR | 1.5 | |
| Return Loss | - | |
| Gain | 7dBi | |
| Power - Max | 150 W | |
| Features | - | |
| Termination | N Type Female | |
| Ingress Protection | IP65 | |
| Mounting Type | Bracket Mount | |
| Height (Max) | 23.976" (609.00mm) | |
| Applications | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece