15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322207

DigiKey Part Number
277-9235-ND
Manufacturer
Manufacturer Product Number
2322207
Description
INTERFACE MOD DSUB FMALE 15POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2322207 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
15
Manufacturer
Phoenix Contact
Features
LED
Series
Voltage - Rated
24V
Packaging
Bag
Current Rating (Per Contact)
2.5 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
1.969" (50.01mm)
Control Side Connection
D-Sub, Female
Width
2.579" (65.50mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
192,88000 €92,88 €
Manufacturers Standard Package
Unit Price without VAT:92,88000 €
Unit Price with VAT:115,17120 €