2304555 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Interface Cable Assembly 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304555

DigiKey Part Number
277-9212-ND
Manufacturer
Manufacturer Product Number
2304555
Description
CABLE ASSEMBLY INTERFACE 6.56'
Customer Reference
Detailed Description
Interface Cable Assembly 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
16, 16
Length
6.56' (2.00m)
For Use With/Related Products
-
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 0
Unit Price: 52,81000 €