
2277860 | |
|---|---|
DigiKey Part Number | 277-2277860-ND |
Manufacturer | |
Manufacturer Product Number | 2277860 |
Description | PACT MCR-V2-3015- 60- 250-5A-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2277860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 250 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.362" L x 1.181" W (60.00mm x 30.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,16000 € | 25,16 € |
| Unit Price without VAT: | 25,16000 € |
|---|---|
| Unit Price with VAT: | 31,19840 € |

