
2201744 | |
|---|---|
DigiKey Part Number | 277-10412-ND |
Manufacturer | |
Manufacturer Product Number | 2201744 |
Description | ELECTRONIC HOUSING COVER |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 1.378" W (35.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 35mm Wide Housing | |
Size / Dimension | 1.378" W (35.00mm) | |
Color | Gray | |
Material | Plastic, ABS |


