



| 1836683 | |
|---|---|
| DigiKey Part Number | 277-16357-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1836683 | 
| Description | TERM BLOCK HDR 2POS 5MM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1836683 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Header, Male Pins, Shrouded (4 Side) | |
| Number of Positions | 2 | |
| Positions Per Level | 2 | |
| Number of Levels | 1 | |
| Pitch | 0.197" (5.00mm) | |
| Header Orientation | 90°, Right Angle | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | 12A | |
| Current - UL | 16 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -40°C | |
| Contact Mating Finish | Tin | |
| Features | Mating Flange | |
| Material Flammability Rating | - | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | - | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Tail Length | 0.079" (2.00mm) | |
| Insulation Height | 0.298" (7.57mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,93000 € | 2,93 € | 
| 10 | 2,07900 € | 20,79 € | 
| 25 | 1,93880 € | 48,47 € | 
| Unit Price without VAT: | 2,93000 € | 
|---|---|
| Unit Price with VAT: | 3,63320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece