
| 1836163 | |
|---|---|
| DigiKey Part Number | 1836163-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1836163 | 
| Description | TERM BLOCK PLUG 11POS 5.08MM | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1836163 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 11 | |
| Positions Per Level | 11 | |
| Number of Levels | 1 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screw - Rising Cage Clamp | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 8A | |
| Voltage - IEC | 400 V | |
| Current - UL | 8 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 14-30 AWG | |
| Wire Gauge or Range - mm² | 0.14-1.5mm² | |
| Color | Green | |
| Operating Temperature | - | |
| Contact Mating Finish | Tin | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | M2 | |
| Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
| Wire Strip Length | 7mm | |
| Contact Material | - | |
| Housing Material | Polyamide (PA), Nylon | |
| Contact Tail Length | - | |
| Insulation Height | 0.437" (11.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 8,84640 € | 442,32 € | 
| Unit Price without VAT: | 8,84640 € | 
|---|---|
| Unit Price with VAT: | 10,96954 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece