Combicon SPT-THR Series_12 pos.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combicon SPT-THR Series_12 pos.
1823405
1823405

1823405

DigiKey Part Number
277-11635-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1823405
Description
TERM BLK 12P TOP ENT 3.81MM PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1823405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2005,30335 €1.060,67 €
Manufacturers Standard Package
Unit Price without VAT:5,30335 €
Unit Price with VAT:6,57615 €