870 - Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) OTP 28-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP87P808MG(KYZ)

DigiKey Part Number
TMP87P808MG(KYZ)-ND
Manufacturer
Manufacturer Product Number
TMP87P808MG(KYZ)
Description
IC MCU 8BIT 8KB OTP 28SOP
Customer Reference
Detailed Description
870 - Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) OTP 28-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
870
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
-
Number of I/O
20
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 6x8b
Oscillator Type
External
Operating Temperature
-30°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOP
Package / Case
28-SOIC (0.345", 8.77mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.