

CGA3E2X8R1H102K080AA | |
|---|---|
DigiKey Part Number | 445-5886-2-ND - Tape & Reel (TR) 445-5886-1-ND - Cut Tape (CT) 445-5886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H102K080AA |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H102K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03320 € | 3,32 € |
| 500 | 0,02458 € | 12,29 € |
| 1.000 | 0,02191 € | 21,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01771 € | 70,84 € |
| 8.000 | 0,01479 € | 118,32 € |
| 12.000 | 0,01425 € | 171,00 € |
| 20.000 | 0,01416 € | 283,20 € |
| 28.000 | 0,01365 € | 382,20 € |
| 40.000 | 0,01359 € | 543,60 € |
| 48.000 | 0,01357 € | 651,36 € |
| 96.000 | 0,01330 € | 1.276,80 € |
| 100.000 | 0,01326 € | 1.326,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |


