
| L2-0355000064-28350NU30GVB000A | |
|---|---|
| DigiKey Part Number | 90-L2-0355000064-28350NU30GVB000A-ND | 
| Manufacturer | |
| Manufacturer Product Number | L2-0355000064-28350NU30GVB000A | 
| Description | 2835 3000K 90CRI LEDQTY64 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules LED Module J White, Warm Linear Light Strip | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cree LED | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | LED Module | |
| Color | White, Warm | |
| CCT (K) | 3000K 3-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Linear Light Strip | |
| Luminous Flux @ Current/Temperature | 3194lm (2970lm ~ 3417lm) | |
| Current - Test | 500mA | |
| Temperature - Test | 50°C | |
| Voltage - Forward (Vf) (Typ) | 44V | |
| Lumens/Watt @ Current - Test | 143 lm/W | |
| Current - Max | 960mA | |
| CRI (Color Rendering Index) | 90 | |
| Viewing Angle | 120° | |
| Features | - | |
| Size / Dimension | 1120.00mm L x 20.00mm W | |
| Height | 4.60mm | |
| Light Emitting Surface (LES) | - | |
| Lens Type | Flat | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 180 | 6,47689 € | 1.165,84 € | 
| Unit Price without VAT: | 6,47689 € | 
|---|---|
| Unit Price with VAT: | 8,03134 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece