
SGCM05339T612P | |
|---|---|
DigiKey Part Number | 541-SGCM05339T612P-ND |
Manufacturer | |
Manufacturer Product Number | SGCM05339T612P |
Description | SG CM CHOKE 6100UH PROD LVL |
Customer Reference | |
Detailed Description | 6.1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.98 kOhms @ 10 MHz 3.19A DCR 63.8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.98 kOhms @ 10 MHz | |
Inductance @ Frequency | 6.1 mH @ 10 kHz | |
Current Rating (Max) | 3.19A | |
DC Resistance (DCR) (Max) | 63.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.535" W (13.59mm x 13.59mm) | |
Height (Max) | 0.393" (9.98mm) | |
Package / Case | 4-SMD, J-Lead | |
Base Product Number |

