1664044 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 4,96650 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 30
Unit Price: 4,87000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 35
Unit Price: 4,87000 €
Datasheet
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Phoenix Contact Modular Ethernet – PTM | DigiKey

1664044

DigiKey Part Number
277-1664044TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1664044
Description
RJ45 JACK W/INTEGRATED MAGNETICS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
1664044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
1G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.689" (17.50mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Guide
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,96650 €496,65 €
Manufacturers Standard Package
Unit Price without VAT:4,96650 €
Unit Price with VAT:6,15846 €