
1657685 | |
|---|---|
DigiKey Part Number | 1657685-ND |
Manufacturer | |
Manufacturer Product Number | 1657685 |
Description | CBL USB2.0 A PLUG TO B PLG 16.4' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge, Industrial Environments, Latch Lock |




