1645859
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1645859

DigiKey Part Number
277-7380-ND
Manufacturer
Manufacturer Product Number
1645859
Description
COVER CAP METAL SIZE M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Blanking Plug
Datasheet
 Datasheet
EDA/CAD Models
1645859 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Blanking Plug
For Use With/Related Products
Heavy Duty Connectors
Specifications
M25 Thread
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,09000 €2,09 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,59160 €