1503409 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 87,67000 €
Datasheet
Actuator Box 10 Connector Opening, Dust Tight, Waterproof Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1503409

DigiKey Part Number
277-13330-ND
Manufacturer
Manufacturer Product Number
1503409
Description
SENSOR/ACTUATOR BOX W/10 SLOTS
Customer Reference
Detailed Description
Actuator Box 10 Connector Opening, Dust Tight, Waterproof Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
Green
Features
10 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes