9.84' (3.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1449745

DigiKey Part Number
277-1449745-ND
Manufacturer
Manufacturer Product Number
1449745
Description
CHARX T2HBI24-3AC32DC200-3 0M2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1449745 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Plug to Leads
1st Connector
62196-2 (Type 2), 62196-3 (Type 2)
2nd Connector
Cable
Number of Conductors
7 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Green-Yellow, Orange
Voltage Rating
30VAC, 480VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-40°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1667,64000 €667,64 €
Manufacturers Standard Package
Unit Price without VAT:667,64000 €
Unit Price with VAT:827,87360 €