
1438626 | |
|---|---|
DigiKey Part Number | 1438626-ND |
Manufacturer | |
Manufacturer Product Number | 1438626 |
Description | CABLE 3POS STR PLUG CABLE 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BI Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | BI | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 2m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 € | 17,10 € |
| Unit Price without VAT: | 17,10000 € |
|---|---|
| Unit Price with VAT: | 21,20400 € |

