
| 1412737 | |
|---|---|
| DigiKey Part Number | 1412737-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1412737 | 
| Description | CONN HOOD SIDE ENTRY SZB16 PG21 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Hood Connector Side Entry PG21 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1412737 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Hood | |
| Style | Side Entry | |
| Size | B16 | |
| Lock Location | Locking Clip (2) on Hood | |
| Thread Size | PG21 | |
| Size / Dimension | 3.681" L x 1.732" W x 2.362" H (93.50mm x 44.00mm x 60.00mm) | |
| Housing Color | - | |
| Features | Salt Water Resistant | |
| Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Housing Material | Aluminum, Die Cast | |
| Housing Finish | - | |
| Operating Temperature | -40°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,20000 € | 25,20 € | 
| Unit Price without VAT: | 25,20000 € | 
|---|---|
| Unit Price with VAT: | 31,24800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                























 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece