
1317485 | |
|---|---|
DigiKey Part Number | 277-1317485-ND |
Manufacturer | |
Manufacturer Product Number | 1317485 |
Description | CABLE 4COND 24AWG GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 32/0.0433" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,90023 € | 870,07 € |
| Unit Price without VAT: | 2,90023 € |
|---|---|
| Unit Price with VAT: | 3,59629 € |

