
G80-3890HJAUS-0 | |
|---|---|
DigiKey Part Number | 1644-G80-3890HJAUS-0-ND |
Manufacturer | |
Manufacturer Product Number | G80-3890HJAUS-0 |
Description | WHITE USB KEYBOARD |
Customer Reference | |
Detailed Description | White USB 109 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 109 | |
Interface | USB | |
Features | - | |
Color | White | |
Size / Dimension | 17.130" L x 5.430" W x 1.380" H (435.10mm x 137.92mm x 35.05mm) |

