
1209114 | |
|---|---|
DigiKey Part Number | 1209114-ND |
Manufacturer | |
Manufacturer Product Number | 1209114 |
Description | SCREWDRIVER SLOT 1X5.5MM 8.78" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1mm x 5.5mm Slotted Screwdriver 8.78" (223.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 8.78" (223.0mm) | |
Features | Ergonomic, Insulated to 1000V, Non-Slip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 13,30520 € |

